LPT/LPC Series Terminal Block Reference Guide
Phoenix Contact LPT and LPC series fixed terminal block connectors combine the ease of use of lever actuation with a reliable push-in connection. With both fixed (LPT) and pluggable (LPC) options, both series enable conductions in connections. Supporting wire sizes ranging up to 4 AWG and centerlines from 3.81 mm to 15 mm, conductors with or without ferrules can be connected without tools. Inadvertent terminal point opening is prevented and the possibility of errors during wiring is minimized.
Search All Phoenix Contact LPT Series and Fixed Terminal Blocks