Phoenix Contact PCB Headers

Phoenix Contact Through-hole Headers for SMT Processing employ Through-Hole Reflow (THR) technology. These headers feature through-hole pins, providing enhanced mechanical stability to the Printed Circuit Board (PCB). The through-hole headers come in bulk packaging as well as tape-and-reel options, making them perfectly suited for seamless integration into PCB processing, whether it involves wave soldering or reflow methods.

Features

  • Connector design supports ongoing usage in wave-soldering operations
  • High-temperature plastic enables utilization in reflow-soldering processes
  • LCP construction eliminates the requirement for dry-bag packaging
  • Optional flange accommodates both screw and lock-and-release plug connectors for a secure connection
  • Pin positional tolerance of ±0.1mm makes it suitable for automated placement

Applications

  • Automation technology
  • Measurement and control
  • Energy technology