Phoenix Contact RJ45 PCB Connectors

RJ45 PCB Data connectors from Phoenix Contact meet the highest demands. The product range includes pre-assembled connectors and connectors for assembly for copper and fiber optics. The wide range of designs, codings, and pin connector patterns enables consistent solutions for data transmission. Phoenix Contact has expanded the product offering with jacks and plugs of the RJ45 Industrial series features data rates of up to 10 Gbps and are particularly suitable for demanding industrial data-networking applications. Industrial plugs and jacks are perfectly suited for the industrial environment. They have tested to combination above normal IEC requirements - vibration resistance up to 20g (5g required), shock resistance up to 30g for 11 milliseconds (no set IEC test parameter), and bending (flexion) up to a retention force of 30 Newtons for 15 minutes (No set IEC test parameter).

Features

  • Maximum flexibility, thanks to the wide range of designs
  • Easy mounting, thanks to tool-free connection technology
  • Wide range of possible applications, thanks to support for common bus systems
  • High level of safety even in industrial environments, thanks to standardized connector systems
  • Data rates up to 10 Gbps in accordance with CAT6A
  • Conductor cross sections - AWG22 to AWG26 (rigid and flexible)
  • Cable diameters up to 9mm
  • With IDC fast connection
  • Also available as push-pull ADVANCE connectors
  • Vibration-resistant
  • Interference-free data transmission with high resistance to ESD and EMI
  • One-piece design for easy handling and connection without special tools

Applications

  • Industrial environments
    • Demanding Ethernet applications

Video

This TTI Tech Specs video for Phoenix Contact Industrial RJ45 Connectors explains they are tested beyond IEC requirements to ensure a reliable connection in high vibration and shock environments, and provide industry-leading robustness when used together. 

See video transcript below
 

Video Transcript

I’m just about the same age as the RJ-45 connector, and while I still feel pretty young, it’s super old by technology standards. That brings me to my next point: it’s standardized and manufactured by dozens of companies. But being standardized doesn’t mean that all RJ-45 connectors are equal, and Phoenix Contact Industrial RJ-45 connectors are in a class of their own. These connectors are tested beyond IEC requirements to ensure a reliable connection in high vibration and shock environments, and provide industry-leading robustness when used together.

The connectors support data rates up to 10 gigabits per second to meet current and future application requirements, with 360 degree shielding to maintain signal integrity in noisy industrial environments. Jacks are available in through-hole and surface mount designs with multi-port variants and optional LEDs. Plugs have IDC terminations for tool-free assembly and easy field servicing, and are available in push-pull ADVANCE variants.

View more Phoenix Contact resources