Phoenix Contact FKCOR and FKCOW Right-Angle Spring-Contact Connectors provide an optimal solution for DIN rail-mounted devices, streamlining wire management within control cabinets. These right-angle spring-contacts come with a push-in spring connection technology for fast wire termination and are available with screw flange and lock-and-release lever system for secure connector mating. Typical applications include automation technology, distributed power supplies, and energy technology.
Phoenix Contact FKCOR and FKCOW Right-Angle Spring-Contact Connectors
Features
- Available in configurations ranging from 2 to 24 positions per connector
- Compatible with the widely used MSTB connector family
- Features a 5.08mm pitch
- Offered with options including screw flange and lock-and-release lever system to ensure secure connector mating
- Provides keying options to prevent mismating
- Rated up to 12A and 300V UL
- Supports wire gauges from 26AWG to 12AWG
- Utilizes push-in spring connection technology for rapid wire termination
Applications
- Automation technology
- Distributed power supplies
- Energy technology