Phoenix Contact PTCM Crimp Contact Terminal Blocks

Phoenix Contact PTCM Crimp Contact Terminal Blocks offer cost-effective crimp connections for hand, semi-automatic, or automatic assembly. The PTCM crimp contact terminal blocks come with manual and automatic crimp tools. These contacts are available on the reel for automated efficiency and provide wire-to-board and wire-to-wire options. PTCM terminal blocks offer voltage up to 160V and current ratings of 6A. Typical applications include building automation, control panels, industrial automation, power distribution, renewable energy systems, and transportation systems.

Features

  • Come in compact designmaking it suitable for applications where space is limited
  • Inverted, wire-to-board, and wire-to-wire options available
  • Manual and automatic crimp tools available
  • Offer durable construction, built to withstand demanding industrial environments

Applications

  • Building automation 
  • Control panels
  • Industrial automation
  • Power distribution
  • Renewable energy systems
  • Transportation systems

Video

This TTI Tech Specs video for Phoenix Contact PTCM Connector explains the PTCM product line offers the same small footprint as the PTSM product line, but now with crimp contacts.

See video transcript below

Video Transcript

Past performance is a good indicator of future performance. That’s why Hollywood loves sequels, and it’s part of the reason Phoenix Contact developed the PTCM connector product family. PTCM connectors are based on the PTSM family but use crimp contacts that are compatible with hand and automated assembly techniques, enabling very quick wire terminations and cost-effective cable assemblies.

The contacts can handle 26 to 18 AWG wires and are available on reels for automated processing, and they have 6 amps and 160 volt UL ratings. The PTCM family has 2 to 8 positions on a 2.5 millimeter centerline pitch with wire-to-board and wire-to-wire options, with a white housing ideal for lighting applications as well as building automation, security and alarms, and industrial controls. The connectors are also 100% compatible with existing PTSM series connectors.

View more Phoenix Contact resources