Phoenix Contact VARIOFACE Terminal Block Interface Modules

VARIOFACE Professional is a new family of Field Termination Assemblies (FTA's) from Phoenix Contact that provide a simple interface from field devices that commonly utilize discrete wires to system controllers that are often equipped with some type of high-density connection; like a D-Sub header. Three variations are currently available: D-Sub, Ribbon Cable, and a Power Distribution version. VARIOFACE Professional FTA's utilize a patented slice design that minimizes the overall size, while increasing the module’s durability. The unique design also integrates a channel that permits push-in markers to be used, resulting in flexible marking options. To simplify field wire termination, field I/O marking is easily accessible on the screw connection surface. Finally, all VARIOFACE Professional FTA’s feature a metal DIN-Rail mounting foot that moves along the length of the product for easy installation and removal.

Features

  • UL 508 Recognized
  • Patented, compact design maximizes space within the control cabinet
  • Rugged, metal DIN-Rail mounting foot provides easy installation and removal from the DIN-Rail
  • Clear and easy to read terminal marking to aid installation
  • Available in D-Sub, Ribbon Cable, and Power Distribution versions

Applications

  • Motion Controls
  • Panel Builders
  • System Integrators
  • Industrial Controls

Resources