Phoenix Contact MKDS 5 Series Power Terminal Blocks facilitate high-performance wire connection up to 10AWG, utilizing standard screwdriver wire termination. These Terminal Blocks boasts screw connection with tension sleeve technology is employed, featuring a patented integrated screw locking system (Reakdyne principle) to prevent accidental loosening of connections. The MKDS 5 Terminal Blocks can be quickly and reliably installed to the PCB through common wave solder processing and all MKDS 5 products are UL-rated at 30A, with HV style featuring zigzag pinning rated at 600V UL. These Terminal Blocks find applications in a wide range of industries including telecommunications, industrial automation, transportation, and power distribution systems.
Phoenix Contact MKDS 5 Power Terminal Blocks
Features
- 6.25mm, 7.62mm, and 9.5mm spacing for design options
- 30AWG to 10AWG offers wide flexibility in wire selection
- Available angled wire entry versions for wire dress-out options
- HV design with Z pinning for increased ratings up to 600V
- Modular design enables the ability to stack blocks creating any position size
- Multi-level options provide greater density on the PCB
- Screw connection, reliable wire installation without the need for special tools
Applications
- Audio
- Drive controls
- HVAC
- Power supplies
- Renewable energy
- Test and measurement