Phoenix Contact XPC 1.5/9-ST-3.5 BK PCB Connectors
Phoenix Contact XPC 1.5/9-ST-3.5 BK PCB Connectors offer a 3.5mm pitch with direct plug-in, tool-free, and fast conductor connection. The XPC 1.5/9-ST-3.5 BK PCB connectors provide quick connection of all conductor types with or without ferrules. XPC connectors feature Push-X technology that reduces assembly duration to a minimum. These PCB connectors come with a nominal cross-section of 1.5mm², a nominal current of 8A, and a rated voltage of 160V. XPC 1.5/9-ST-3.5 connectors are an ideal solution wherever components in the control cabinet or the field must be connected reliably and with minimal effort. Typical applications include aerospace, automotive equipment, consumer electronics, defense, industrial control, and medical devices.
Features
- Available in quick conductor release by simply pressing the orange release button
- Offer quick connection of all conductor types with and even without ferrules
- Plug-in compatibility with existing headers of the COMBICON portfolio
- Quick and convenient testing using an integrated test option
- Support highly convenient operation, effortless, and tool-free conductor connection
Applications
- Aerospace
- Automotive equipment
- Consumer electronics
- Defense
- Industrial control
- Medical devices
- Renewable energy
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 3.5mm |
| Nominal cross-section | 1.5mm² |
| Nominal current | 8A |
| Nominal voltage | 160V |
| Wire gauge range | 20AWG to 16AWG |
| Contact resistance | 2.2mΩ |
| Operating temperature range | -40°C to +105°C |