Phoenix Contact Wire Stripping and Cutting Tools

Phoenix Contact Wire Stripping and Cutting Tools are available in a variety of series to meet the needs of different applications. CUTFOX allows for the processing of conductors, WIREFOX is a stripping tool, MICROFOX is a range of pliers for all tasks in electronics and electromechanical engineering, and the PPS cutting tool is a profile cutter for cutting to length and stamping holes in standard DIN rails.

Phoenix Contact CUTFOX Cutting Tool

CUTFOX Cutting Tools

Phoenix Contact CUTFOX Cutting Tools are available in a variety of tools to ensure burr-free cutting without crushing. The Profile and DIN-rail cutters use a lever mechanism that requires minimal effort, cutting material up to a thickness of 2.5mm in seconds.

Phoenix Contact CUTFOX Cutting Tool

MICROFOX Electronics Tools

Phoenix Contact MICROFOX Electronics Tools are available in a variety of tools for all tasks in electronics and electromechanical engineering. They are ideal for working in hard to access areas such as PCB components and there are ESD versions with special handles to protect electronic components.

Phoenix Contact WIREFOX Stripping Tool

WIREFOX Stripping Tools

Phoenix Contact WIREFOX Stripping Tools feature a variety of tools with an ergonomic design and hardened blades with special geometries for durability and delivering precise results. They can strip conductors and cables quickly, cleanly, and reliably, and there are tools for both standard and special types of insulation.

Phoenix Contact PPS Cutting Tool

PPS Cutting Tools

Phoenix Contact PPS Cutting Tools are profile and DIN rail cutters available in several different models that allow for quick, easy, and burr-free cutting with no reworking required. They are available for a variety of profile geometries, with a punching function. Compact and mobile systems are also available.