Phoenix Contact VARIOSUB RJ45 Quickon Connectors

Phoenix Contact VARIOSUB RJ45 Quickon

Phoenix Contact VARIOSUB RJ45 Quickon Connector is the world's first RJ 45 plug connector for tool-free assembly in accordance with Cat 5e with eight positions. In compliance with standards, the VARIOSUB RJ45-Quickon is suitable for all industrial Ethernet transmission, ethernet-based fieldbuses, such as PROFINET and Ethernet/IP, as well as the classic office applications, and on to Gigabit Ethernet. No special tools are necessary for assembly with insulation displacement - The wires are simply positioned in the chambers to match the pairing and are pressed into the cutters with the cover cap - Ready! The plug connector is preassembled, making positioning and possible loss of small parts a thing of the past. Assembly on the building site under difficult conditions is a simple matter.

Features

  • Tool-free assembly
  • Preassembled plug connector
  • Ability to build under difficult conditions

Applications

  • Industrial
  • Ethernet-Based Fieldbuses - PROFINET and Ethernet/IP
  • Classic Office Applications (Gigabit Ethernet)