Phoenix Contact UT Terminal Blocks

Phoenix Contact UT Terminal Blocks offer a conductor cross-section ranging from 2.5mm to 35mm and accommodate a wide AWG range. These blocks come with Insulating housings constructed from polyamide 6.6, a halogen-free and UV-resistant elastic plastic with high impact strength. The UT terminal blocks operate within a temperature range from -60°C to +110°C and a maximum rated voltage of 1000V. These components offer a maximum nominal current of 32A and a rated surge voltage of 8kV. Typical applications include panel building, junction boxes, power distribution, signal routing, and marshaling racks.

Features

  • Compact design enables space-efficient wiring
  • Closed shafts guide screwdrivers precisely
  • Funnel entry accepts ferruled conductors
  • High-standard connection and bridging system
  • RoHS compliant
  • Supports larger solid/stranded conductors
  • Tested for railway applications

Applications

  • Junction boxes
  • Marshaling racks
  • Panel building
  • Power distribution
  • Signal routing 

Technical Specifications

Parameters Values
Maximum Nominal Current 32A
Rated Surge Voltage  8kV
Operating Temperature Range -60°C to +110°C
Current Rating  500mA to 400A
Nominal Voltage 1000V