Phoenix Contact UNO POWER DIN Rail Power Supplies

Phoenix Contact UNO POWER DIN Rail Power Supplies optimize energy efficiency across their operating range with minimal idling losses. These power supplies feature short-circuit and idling protection, ensuring superior system availability with a reliable 12Vdc output. The UNO POWER DIN rail power supplies operate within a temperature range from -25°C to +70°C, deliver 30W output power, and support an input voltage range from 85Vac to 264Vac. Typical applications include building automation, home automation, industrial automation, medical devices, and telecommunications. 

Features

  • High efficiency directly reduces energy costs
  • High power density is perfect for conventional 120mm control cabinets
  • High-quality components ensure a long electrical lifetime
  • Optimized efficiency and low idling losses ensure maximum energy efficiency
  • Unit is short-circuit-proof and idling-proof

Applications

  • Building automation systems
  • Home automation
  • Industrial automation
  • Medical devices
  • Telecommunications

Technical Specifications

Parameters Values
Operating Temperature Range -25°C to +70°C
Input Voltage Range 85Vac to 264Vac
Power Output Range 25W to 960W
Output Voltage Range 5Vdc to 48Vdc

Video

This TTI Tech Specs video for Phoenix Contact UNO POWER DIN Rail Power Supplies explains that they feature maximum energy efficiency to optimize efficiency over the entire operating range of the power supply unit and low idling losses.

See video transcript below

Video Transcript

If you need a DIN rail mounted power supply that lets you play a reverse card on power efficiency problems, then the Phoenix Contact UNO DIN Rail Power Supplies are perfect for you. The UNO POWER power supplies offer performance classes from 25W to 960W at output voltages from 5Vdc to 48Vdc. UNO POWER operates from 85Vac to 305Vac and functions reliably even with supply voltage fluctuations. For input voltages from 264Vac to 575Vac, the 2 AC device with 24V and 90W is used. The new, ultra-slim UNO POWER generation up to 90W also features Push-in connection technology and an extended voltage range up to 277Vac. With efficiency up to 95% and a narrow 22.5mm overall width, they’re excellent for compact installations, and they can withstand temperatures from -25°C to +70°C for use in the most demanding spaces. Its easy output voltage system diagnostics, floating switch contact and DC OK LED, make UNO DIN Rail Power Supplies, numero uno in their field.

View more Phoenix Contact resources