Phoenix Contact TRIO POWER 3rd Generation Power Supplies

Phoenix Contact TRIO POWER 3rd Generation Power Supplies are lightweight, manageable, and equipped with intelligent diagnostic features. These power supplies are an all-purpose solution for machine building and systems production. The 3rd gen TRIO POWER features a dynamic boost of up to 150% for 5s and an output power range of 120W to 960W. These power supplies offer 125mm installation depth and an operating temperature range from -25°C to +70°C. Typical applications include electrical safety, power supply units, networking, and automation.

 

Features

  • Compact, space-saving design with side-by-side mounting
  • Front pictograms for easy wire stripping guidance
  • Integrated circuit breakers with clear labeling
  • Multicolor LED diagnostics for clear status indication
  • Push-in connections for quick, secure installation
  • Reliable performance with dynamic boost for high loads

Applications

  • Automation
  • Building control
  • Electrical safety
  • Industrial control
  • Networking
  • Power supply units
  • Process control systems
  • Security and surveillance
  • Telecommunication
  • Wireless devices

Technical Specifications

Parameters Values
Dynamic Boost  Up to 150% for 5s
Installation Depth  125mm
Operating Temperature Range -25°C to +70°C
Output Power Range 120W to 960W

Video

This TTI Tech Specs video for Phoenix Contact TRIO POWER 3rd Generation Power Supplies come with a compact design and dynamic boost capability. These power supplies include integrated electronic circuit breakers, remote reset, and smart diagnostics via IO-Link and LEDs. Ideal for industrial automation, they enhance system availability and simplify installation and maintenance.

View video transcript below

Video Transcript

If you need a power supply that can handle a situation as temperamental and difficult as a tired toddler that lost their favorite toy, then you need Phoenix Contact Trio Power 3rd generation power supplies. 

These power supplies are unique in that they have built-in circuit protection *and* can intelligently determine whether to break or not, allowing for up to 150% power boost for 5s. At the same time, they are extremely small for their capabilities, with an installation depth of just 125mm, and widths from 30mm to 90mm for powers from 72W to 960W.

When compared to standard solutions, the Trio range offers up to 60% space saving, allowing you to satisfy all your cabinets cravings, and the use of simple pictograms on the front make the needs of this power supply obvious. 

Push-In connectors make cable installation a breeze, while the tamper-proof features will make things safe for the most babied engineers.

View More Phoenix Contact Resources