Phoenix Contact TP/WP 6000 HMI Operator Panels

Phoenix Contact TP/WP 6000 HMI Operator Panels are the next-generation HMI platforms. The HMI panels feature glove-friendly capacitive-touch screens and are available in six screen sizes that range from 7” to 21.5”. The TP 6000 uses Visu+ Runtime-based touch panel, while the WP 6000 variant uses the next-gen HTML5-based web panel. The panels have a faster processor that offers a better price-to-performance ratio than previous models. The HMI panels are all-metal and designed for indoor applications in the agricultural, automotive, and energy industries.

Features

  • Available in 6 screen sizes: 7", 10", 12.1", 15.6", 18.5", and 21.5"
  • Better price/performance ratio vs. previous generation TP3000/WP4000
  • Capacitive multitouch screen compatible with most gloves
  • Full HD resolution on 15.6", 18.5", and 21.5" models
  • Modern hardware platform with increased performance
  • Neutral, logoless front bezel
  • Reduce engineering costs when reusing existing projects from TP 3000/WP 4000
  • Same panel cut-out dimensions as the equivalent screen size WP 4000
  • Standard proximity sensor on 12.1" and up
  • TP 6000 series can communicate with all major third-party PLCs from Rockwell, Schneider, Siemens, etc. The TP 6000 supports most Ethernet-based communication protocols (EtherNet/IP™, PROFINET, Modbus/TCP, OPC UA). The TP 6000s are also programmed with the free VISU+ EXPRESS HMI design software
  • WP 6000 HTML5-based web panels allow communication with any third-party web server via a wired Ethernet connection

 

Applications

  • Agricultural
  • Automotive
  • E-mobility
  • Energy
  • Material handling
  • Mining
  • Oil and gas
  • Packaging
  • Solar
  • Water/wastewater

Technical Specifications

Parameters Values
Size 7 inches to 21.5 inches
Operating temperature -20˚C to +50˚C
Resolution 800x480, 1280x800, 1920x1080