Phoenix Contact THERMOMARK Printers
Phoenix Contact THERMOMARK Printers are designed for printing high-quality markers and labels in roll and continuous formats. These printers provide maintenance-free performance, PROJECT COMPLETE software compatibility, and USB and Ethernet connectivity. The THERMOMARK ROLL 2.0 thermal transfer printers operate at ambient temperatures ranging from 10°C to 35°C and support supply voltages from 100Vac to 240Vac. These devices offer fast and durable printing with an intuitive color touch display for easy operation and are suitable for terminal, wire and cable, equipment, and plant marking applications.
Features
- Compatible with PROJECT COMPLETE software
- Intuitive operation through a color touch display
- Maintenance-free thermal transfer technology
- Prints markers in roll and continuous formats
- Provides fast, high-quality, and durable printing
- USB and Ethernet connectivity
Applications
- Equipment marking
- Plant marking
- Wire and cable marking
- Terminal marking
Technical Specifications
| Parameters | Values |
|---|---|
| Print Width | 105mm |
| Maximum Supply Voltage | 240Vac |
| Frequency Range | 50Hz to 60Hz |
| Ambient Temperature Range | 10°C to 35°C |
| Print Resolution | 300dpi |