Phoenix Contact SPT 35 H PCB Terminal Blocks

Phoenix Contact SPT 35 H PCB Terminal Blocks are high-current connectors that use spring connection technology to ensure reliable and efficient performance. These PCB terminal blocks are made to be used horizontally, which makes them perfect for connecting to the front of a device. The SPT 35 H PCB terminal blocks have a 15mm pitch and support up to 35mm² conductors with a tool-free push-in connection. The horizontal and vertical orientation terminal blocks support a maximum current rating of 101A and a maximum voltage rating of 600V. Typical applications include industrial automation, motor drives, power distribution, and renewable energy systems.

Features

  • Dual orientation
  • Large conductor support
  • Stable contact
  • Tool-free operation
  • User-independent termination
  • Value-add customization
  • Wave-solderable

Applications

  • Heavy-duty power supplies and converters
  • HVAC systems and building automation
  • Industrial automation and control systems
  • Motor drives and inverters
  • Power distribution equipment
  • Renewable energy systems

Technical Specifications

Parameters Values
Pitch 15mm
Maximum Current Rating 101A
Maximum Voltage Rating 600V
Maximum Conductor Cross Section 35mm²
Available Positions 1 to 5