Phoenix Contact SPT 16 Power Terminal Blocks

Phoenix Contact SPT16 Series Power Terminal Blocks enable fast wiring for power applications with solid and stranded conductors. These terminal blocks come with spring-cage design ensures quick and reliable wire terminations. The SPT16 series feature inverted connector option with pin contacts for touch-proof outputs or cable connections. These terminal blocks come with 2.5mm² cross-section, 12A current, 320V rated voltage, and 5.08mm pitch. The SPT 16 spring-cage PCB terminal blocks are ideal for a wide range of power applications, including industrial control systems, automation equipment, and electrical distribution panels.

Features

  • Black color, two potentials, one row, and two positions
  • Compatible with MSTB 2.5 range for added versatility
  • Inverted connector option with pin contacts for touch-proof outputs or cable connections
  • Its spring-cage design ensures quick, reliable wire terminations, reducing labor costs
  • Maximum contact force ensures low-temperature rise
  • Packaged in cardboard, without locking clip or mounting
  • Plug-in modules facilitate easy PCB replacement
  • SPT 16 enables fast wiring for power applications with solid and stranded conductors
  • Screw connection with tension sleeve, tin-plated contact surface
  • Specifications: 2.5 mm2 cross-section, 12A current, 320V rated voltage, and 5mm pitch
  • Stackable design allows flexible positioning options for PCB mounting
  • The well-known connection principle ensures global compatibility
  • Zigzag pin layout enhances voltage and current capability in a compact size

Applications

  • Controllers
  • Drives
  • Inverters
  • Motor connections
  • Power supplies