Phoenix Contact SPC 4 Compact PCB Connectors
Phoenix Contact SPC 4 Series Compact PCB Connectors feature a 6.35mm pitch and provide a space-saving solution for device front designs. The connectors support currents up to 24A and voltages up to 1000V, accommodating conductor sizes up to 4mm². The SPC 4 connectors offer THR headers, which enable automated assembly and reflow soldering. These connectors are available in 3 variants: a standard version, one with a top lock, and one with a center flange. The connectors enhance touch protection according to IEC/UL 61800-5-1 standards, improving safety. The innovative shield contacting mechanism provides more design options, making the SPC 4 series ideal for different uses, such as drive technology and power electronics.
Features
- Accommodates conductors up to 4mm²
- Compact, space-saving form
- Enhanced safety and reliability
- IEC/UL 61800-5-1 touch protection compliant
- Offered in standard, top-lock, and center-flange styles
- Push-in connection for quick install
- Robust for high-voltage use
- Secure, reliable connection
- Shield contact for design flexibility
- THR headers support reflow soldering
Applications
- Automotive
- Consumer electronics
- Control systems
- Drive technology
- Industrial automation
- Machine building
- Power electronics
- Power supply systems
- Renewable energy systems
- Servo drives
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 6.35mm |
| Current Rating | up to 24A |
| Maximum Voltage | up to 1000V |
| Positions | 2 to 12 |
| Operating Temperature Range | -40°C to +105°C |
Video
This TTI Tech Specs video for Phoenix Contact SPC 4 Series Compact PCB Connectors explains that they have an operating voltage up to 600V and a maximum current of 22A. These connectors are suitable for high power applications, making these connectors ideal for industrial, automotive, and power electronics.
See video transcript below
Video Transcript
If your PCB is more cramped than a Manhattan apartment, then you need Phoenix Contact SPC 4 Series PCB Connectors. These 6.35mm pitch connectors extend off the board to save PCB space while allowing for use with cables up to 10AWG. Available in three different standing types, you can mount these connectors in numerous ways, and the use of through-hole headers means that they are compatible with automated manufacturing technologies. With an operating voltage up to 600V and a maximum current of 22A, these connectors are suitable for high power applications, making these connectors ideal for industrial, automotive, and renewable energy systems. Finally, with an operating temperature of -40°C to +105°C, enhanced touch protection and position sizes from 2 to 12, SPC 4 is a perfect solution for your power applications.