Phoenix Contact SKEDD PCB Terminal Blocks
Phoenix Contact SKEDD PCB Terminal Blocks enable direct plug-in connection to the PCB connectors without tools. These one-piece connectors eliminate the need for headers and reduce the number of components on the board. The SKEDD PCB terminal blocks feature a current rating of 12A and a voltage rating of 200V. These devices come with a minimum wire gauge of 24AWG and a pitch of 5mm. Applications include automation, industrial control systems, and power supplies.
Features
- Accommodates various conductor cross-section sizes
- Allows easy conductor insertion with push-in spring mechanism
- Combines functionality in a single-piece design, eliminating headers
- Enables direct plug-in mounting to the PCB
- Installs without tools or additional mounting components
- Minimizes material usage and assembly steps with SKEDD technology
- Offered in multiple position variants for design flexibility
- Secures using rivet-based locking for stable, vibration-resistant contact
Applications
- Building automation systems
- Industrial control equipment
- Power distribution units
- Power supplies
- Signal and data transmission systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 12A |
| Voltage Rating | 200V |
| Minimum Wire Gauge | 24AWG |
| Pitch | 5mm |
| Number of Positions | 1 to 16 |