Phoenix Contact RJ45 Industrial IDC Connectors

Phoenix Contact RJ45 industrial connectors for Ethernet and Profinet feature rugged die-cast metal housings that provide 360-degree shielding. These RJ45 connectors are available in straight and angled versions to facilitate connectivity in tight environments. Designed with Phoenix Contact’s Quick Connection Technology for time-saving, error-free installation, the connector family is the ideal solution for assembling RJ45 cable assemblies.

Features

  • Quickon – tool-free assembly, no special tools required
  • One-piece design – no small parts to get lost
  • Robust spring clip provides high-vibration resistance and pull-out
  • 360-degree shielding
  • IDC connection
  • 8-position
  • CAT 6A 10 Gbps
  • IP20 protection
  • Ethernet (AWG 26 - 24), Profinet (AWG 26 - 24)

Applications

  • Telecom