Phoenix Contact Radioline Wireless I/O Communication Modules
Phoenix Contact Radioline Wireless I/O Communication Modules are a software-free solution for replacing wires in simple I/O and serial communication applications. These modules are available in 2.4GHz and 900MHz variants, and they can span distances from a few hundred feet to miles. The platform offers simple I/O-to-I/O communication without programming, while advanced features like high-speed serial communication, 250-node network topologies, and 128-bit AES encryption are accessible via free software. Typical applications include pump control, monitoring, and PC/PLC/RTU interfacing.
Features
- All-in-one wireless platform supports I/O, Modbus, and serial communication
- Allows for real-time I/O monitoring
- Easy configuration requires no software
- Enables high-speed communications up to 500kbps
- Hot-swappable expansion modules support common industrial signals
Applications
- Oil and gas
- PC/PLC/RTU interface
- PLC/RTU extensions
- Pump control
- Refinery
- Sensor monitoring
- Tank level
- Temperature monitoring
- Waste water
Technical Specifications
| Parameters | Values |
|---|---|
| Extended Temperature Range | -40°C to +70°C |
| Frequency Range | 2.4GHz and 900MHz |
| Supply Voltage Range | 19.2Vdc to 30.5Vdc |
| Maximum Input Current | 120mA |