Phoenix Contact QUINT POWER Power Supplies
Phoenix Contact QUINT POWER Power Supplies are high-performance power supply solutions designed to provide reliable and efficient power for demanding industrial systems. These supplies offer maximum functionality and help ensure high system availability through SFB technology, customizable signaling thresholds, and adjustable characteristic curves. The QUINT POWER power supplies operate within a temperature range from -40°C to +70°C and a nominal output voltage of 24Vdc. These components offer compact, space-saving designs with high efficiency and long service life. Typical applications include industrial automation, transportation, medical equipment, and process control.
Features
- Compact, space-saving design
- Durable metal housing
- Integrated gas discharge tube
- High electromagnetic compatibility and electrical strength
- High system availability
- Mains failure buffer time exceeding 20ms
- Provides up to 125% sustained power
- SFB (Selective Fuse Breaking) technology
Applications
- Industrial automation
- Medical equipment
- Process control
- Telecommunications
- Test and measurement
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal Output Voltage | 24Vdc |
| Operating Temperature Range | -40°C to +70°C |
| Maximum Output Current | 40A |
| Input Voltage Range | 85Vac to 575Vac |
Video
This TTI Tech Specs video for Phoenix Contact QUINT POWER Power Supply explains QUINT Power supplies give control engineers improved configuration and diagnostics to ensure reliable power to the control system.
See Video Transcript Below
Video Transcript
Phoenix Contact QUINT POWER Power supplies have a feature list that reads like a control engineer’s wish list. The power supply is pre-configured for active signal monitoring and can be configured with analog, digital and relay contacts, making it easy for customers to adjust power signaling thresholds, characteristic curves, and other significant parameters. The QUINT POWER power supplies also offer function monitoring to prevent errors before they occur, and a run-time clock for predictive maintenance. QUINT POWER power supplies offer two types of boost to address expanded power needs without adding or replacing supplies.
Static boost allows continuous operation at up to 125% of nominal current, while dynamic boost doubles the current for up to 5 seconds to start inductive loads. QUINT supplies also have selective fuse breaking technology, which provides a quick pulse up to 6 times the rated current that will trip the thermal magnetic breaker of a short-circuited load and allow parallel loads to continue operating normally. The QUINT power supply also features both a Metal Oxide Varistor (MOV) and Gas Discharge Tube (GDT) providing more surge protection to the device.