Phoenix Contact VARIOSUB Push-Pull Data Connectors

Phoenix Contact Push-Pull Data Connectors

Phoenix Contact VARIOSUB push-pull data connectors are designed for PROFINET and Industrial Ethernet applications. These push-pull connectors have a unique user-friendly plug-and-play positive locking system that provides IP67 protection. The connector is available in three versions – RJ45, SCRJ Fiber Optic and a 5-position COMBICON power connector, in the CUC-V04 and VARIOSUB series. 

Features

  • Available in IP20 and IP67
  • Seamless concept
  • Sturdy push-pull locking
  • Like the cable gland style - not likely to distort the cable/shield as terminated; Some glands have the overlapping fingers that can pinch/distort the cable
  • Metal and plastic versions
  • For data using RJ45 and SCRJ, as well as Combicon
  • Square Housing
  • Size Comparison

Applications

  • Automotive
  • Chemical
  • Industrial
  • Machine Builder
  • Medical Equipment
  • Packaging Machinery
  • Petro Chemical
  • Robotic