Phoenix Contact PTS 1,5 CLIP-B PCB Connectors
Phoenix Contact PTS 1,5 CLIP-B PCB Connectors feature internally bridged positions for easy loop-through connections in building automation systems. These connectors provide tool-free push-in wire termination for fast and reliable installation, and their compact design and simple clip mechanism make them suitable for space-constrained devices. The PTS 1,5 CLIP-B PCB connectors provide a nominal voltage of 400V and a nominal current of 10A. These components support a contact resistance of 1.3mΩ and a 5mm pitch. Typical applications include building automation, room operating panels, emergency exit lights, smoke detectors, and motion detectors.
Features
- Color-coded actuating push buttons
- Compact design for small devices
- Internally bridged positions for easy loop-through connections
- Simple clip design for quick installation
- Tool-free push-in wire termination
Applications
- Building automation
- Emergency exit lights
- Motion detectors
- Room operating panels
- Smoke detectors
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 5mm |
| Number of Rows | 1 |
| Nominal Current | 10A |
| Nominal Voltage | 400V |
| Contact Resistance | 1.3mΩ |
| Insulation Resistance | >5MΩ |
Additional Resources
- Phoenix Contact PTS 1,5/ 2-PH-5,0 CLIP-B PCB Connector Datasheet & Specifications (Download from Phoenix Contact)
- Phoenix Contact PTS 1,5/ 4-PH-5,0 CLIP-B PCB Connector Datasheet & Specifications (Download from Phoenix Contact)
- Phoenix Contact 1,5/ 6-PH-5,0 CLIP-B PCB Connector Datasheet & Specifications (Download from Phoenix Contact)