Phoenix Contact PTCB Circuit Breakers
Phoenix Contact PTCB Series Electronic Circuit Breakers provide precise tripping characteristics and flexible protection for critical loads in industrial automation, telecommunications, and control cabinets. These compact breakers are designed for space-constrained environments and are available in fixed current ratings (2A, 3A, 4A, and 6A) or adjustable versions ranging from 1A to 8A. The 48V DC models come with either a fixed 2A nominal current or an adjustable range from 1A to 6A, supporting higher power applications with faster communication rates. The PTCB series includes options with a Normally Open (NO) dry contact output for trip indication and Status Inverted-Reset (SI-R) functionality for digital status output and remote reset. PTCB circuit breakers are UL 508 listed, UL 2367 recognized, and offer NEC Class 2 rated options.
Features
- Available in Class I and Division II options
- Available with NEC Class 2 rating
- Compact design with a 6.2mm width
- Compatible with CLIPLINE complete terminal blocks
- Compliant with UL 508 and UL 2367 standards
- Ensures precise tripping for sensitive loads
- Features low voltage losses
- Incorporates glass fuses and thermal-trip devices
- Offers NO or SI-R configurations
- Provides local and remote reset options with remote status indication
Applications
- Building and parking garage lighting
- Cameras and security systems
- Device protection for higher power, faster communication, longer runs, more torque, and brighter LEDs
- Food and beverage applications with glass fuses
- Material handling equipment and AGVs
- Motor, valve, and cylinder protection in material handling
- Robotic assembly cells
- Sensors
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -30°C to +60°C |
| Adjustable Current Rating Range | 1A to 1A to 8A |
| Fixed Current Rating | 2A, 3A, 4A, and 6A |
| Maximum Voltage Rating | 48V DC |