Phoenix Contact PRC Series Connectors
Phoenix Contact PRC Series Connectors feature 3- and 5-position circular connectors (inverted and angled) with up to a 35A current rating and color-coding options. Energy distribution modules are available in H- or T-configurations, including pre-assembled versions for quick installation. The patch cables range from 1m to 20m. These PRC connectors are constructed with weatherproof materials, and these modules provide IP69K protection against harsh conditions like salt spray and direct sunlight. Some applications include building, industrial, solar power distribution, and outdoor lighting.
Features
- 3 or 5 positions are available
- Can be color-coded
- Energy distribution modules are provided in H or T distributors
- For fast on-site installation pre-assembled is available
- IP69K weatherproof protection available
- The locking mechanism can be unlocked manually or using a tool
Applications
- Atmospheres containing salt
- Building
- Direct sunlight
- Industrial
- Outdoor
- Outdoor power
- Power for lighting
- Solar power distribution
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 35A |
| Patch Cable Length Range | 1m to 20m |
| Field Connectors Angle | 45° and 90° |
| Device Connectors Angle | 0°, 45°, and 90° |