Phoenix Contact PC35 High Current Terminal Blocks are PCB and pluggable mating connectors with a current carrying capacity of up to 115A. The plug connector can handle a wide wire range from 2AWG to 20AWG and makes connection utilizing the proven screw clamp termination method based on the tension sleeve principle. The connector features unrestricted 600V UL approval and integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve. These connectors find applications in a wide range of industries including telecommunications, industrial automation, transportation, and power distribution systems.
Phoenix Contact PC35 High Current Terminal Blocks
Features
- Current capacity of up to 115A
- Rated voltage of 1000V
- Surge voltage rated at 8kV
- Two-position 15mm pitch design with silver contact surfaces
- Unlimited 600V UL approved devices
Applications
- Frequency converters
- Motor connections
- Power electronics
- Solar inverters