Phoenix Contact Media Converters

Phoenix Contact Media Converters facilitate the conversion of Ethernet signals between copper and fiber optic connections. These devices ensure reliable data transmission by extending network reach and minimizing interference. The media converters offer an operating temperature range from -40°C to +75°C and a maximum current consumption of 170mA. These devices come with a supply voltage range from 12VDC to 57VDC and a nominal supply voltage range of 24VDC to 48VDC. Applications include industrial automation, transportation systems, and energy sector systems.

Features

  • Certified for safety and compliance
  • Color-coded for easy identification
  • Compact and durable design
  • Compatible with accessories
  • Enhanced dust and moisture protection
  • Environmentally friendly materials
  • High voltage and current rating
  • Lightweight yet robust construction
  • Made from quality materials
  • Secure and easy installation
  • Versatile mounting options
  • Wide operating temperature range

Applications

  • Aerospace and defense systems
  • Automotive and electric vehicles
  • Building and home automation
  • Industrial automation and control
  • Medical and laboratory equipment
  • Power distribution and electrical panels
  • Railway and transportation infrastructure
  • Renewable energy systems
  • Smart grid and energy management
  • Telecommunications and networking

Technical Specifications

Parameters Values
Supply voltage range 12VDC to 57VDC
Nominal supply voltage range 24VDC to 48VDC
Typical current consumption range 20mA to 110mA
Maximum current consumption 170mA
Operating temperature range -40°C to +75°C