Phoenix Contact M23 PRO Cable Connectors
Phoenix Contact M23 PRO Cable Connectors provide a standardized solution for both signal and power transmission. These connectors feature the advanced ONECLICK fast locking system, which ensures quick, secure, and safe device connections. The M23 PRO cable connectors support both threaded and fast locking interfaces for simple installation and strong, vibration-resistant performance. These components operate within a temperature range from -40°C to +105°C and a maximum nominal current of 30A. Typical applications include signal and power transmission applications.
Features
- Easy and reliable shield connection
- Highly convenient operation
- ONECLICK fast locking system
- Uniform shielding of M17 to M40
- Vibration-resistant connection
Applications
- Industrial equipment
- Power transmission
- Robotics
- Signal
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Range | 150V to 630V |
| Nominal Current | 8A to 30A |
| Vibration Resistance | Up to 20g |
| Operating Temperature Range | -40°C to +105°C |
Video
This TTI Tech Specs video for Phoenix Contact M23 PRO Connectors explains that M23 PRO connectors provide a uniform connectivity solution for signal and power, and offer many other advantages.
See video transcript below
Video Transcript
I don’t know many engineers that appreciate abstract art, but many of us create it. Just look at all the different connectors used for signal and power on many industrial designs. Phoenix Contact’s M23 PRO connectors provide a uniform connectivity solution for signal and power, and offer many other advantages. M23 Pro connectors are available with up to 17 signal contacts or 8 power contacts and are easy to assemble. Phoenix Contact’s optional ONECLICK technology is a fast locking system that provides visual, tactile, and audible feedback when properly mated, and M23 PRO connectors are compatible with threaded and fast locking systems from other suppliers.
Cable connectors feature a reliable shield connection and overlapping clamping ranges to ensure reliable clamping in harsh applications. The connectors also have an integrated vibration brake for operation in high vibration environments. Phoenix Contact’s M23 PRO device connectors fit existing flange dimensions, making them a drop-in upgrade to conventional connectors.