Phoenix Contact M12 Single Pair Ethernet Connectors
Phoenix Contact M12 Single Pair Ethernet Connectors feature an advanced shielding technology that provides a reliable shield connection for network cables, even under extreme environmental conditions. The M12 single-pair ethernet connectors are compliant with IEC 63171-5 standards and offer IP67 protection, ensuring robust and reliable connectivity in industrial environments. These connectors support data rates up to 1Gbps and have Power over Data Lines (PoDL) up to 60W. M12 single-pair ethernet connectors are ideal for various applications, including industrial automation, IoT, process control systems, and transport systems.
Features
- 360° shielded connectors provide comprehensive protection against electromagnetic interference
- Advanced shielding ensures reliable network cable connections for enhanced reliability
- Capable of spanning distances of up to 1000m
- IP67 rating protects against dust and water ingress
- Lead-free
- RoHS compliant
- Seamless integration is facilitated through M12 male and female versions
Applications
- Automotive industry
- Building automation
- Industrial automation
- IoT
- Process control systems
- Transport systems
Technical Specifications
| Parameters | Values |
|---|---|
| Data rates | up to 1Gbps |
| PoDL | up to 60W |
| Range (10Base-T1L) | up to 1000m |
| Cable structure | 1AWG x 2AWG x 22/7AWG |
| Transmission standards | 10Base-T1, 100Base-T1, and 1000Base-T1 |