Phoenix Contact HEAVYCON EVO Industrial Connectors
Phoenix Contact HEAVYCON EVO Heavy Duty Industrial Connectors are designed for rugged environments, offering IP66-rated protection against dust and water. These connectors feature housings made from corrosion-resistant aluminum or reinforced polyamide, with angled cable outlets and bayonet locking in flexible installation. The HEAVYCON EVO connectors are compatible with standard industrial systems and available in various sizes, accommodating both modular and fixed contact inserts. Tested for durability under mechanical and environmental stresses, these connectors operate within a temperature range from -40°C to +125°C and are suitable for demanding applications such as energy, machinery, and shipbuilding industries.
Features
- Angled cable outlets optimize space and simplify installation
- Bayonet locking enables quick and flexible cable orientation
- Built-in labeling options
- Certified IP66 and IK08 for dust, water, and impact resistance
- Compatible with modular and fixed inserts in various sizes (B6 to B24)
- Made from corrosion-resistant aluminum or reinforced polyamide
- Reduces parts variety, lowering storage costs by up to 70%
- Uses fire-resistant, halogen-free materials
Applications
- Construction machinery
- Energy technology
- Industrial environments
- Machine building
- Offshore wind parks
- Shipbuilding
- Systems manufacturing
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Inflammability rating | UL 94 V0 |
| Minimum current rating | 1.5A |
| Minimum voltage rating | 42V |
| Operating temperature range | -40°C to +125°C |
Video
This TTI Tech Specs video on Phoenix Contact HEAVYCON Connectors shows that these heavy-duty devices are plug-and-play industrial solutions. These components come with plastic and metal housing options while meeting numerous national and international standards.
See video transcript below
Video Transcript
Though not named after the extraterrestrial robots, these connectors are just as rugged. Phoenix Contact’s HEAVYCON EVO connectors are a heavy-duty plug-and-play solution for harsh industrial conditions. The Heavycon Evo plastic connectors save up to 70% on cost while still providing IK08 shock resistance, vibration resistance up to 2KHz, temperature shock resistance up to 185°F, reliable durability up to 45 pounds of dynamic lateral load, and NEMA 4, 4X, and 12 protection. HEAVYCON EVO metal connectors meet increased requirements with UL 94 inflammability and electromagnetic protection. The sleeve housing and base are designed for a secure, simple connection with compression stops located at the screw connections, an angled outlet, and a bayonet locking mechanism that snaps in place for a plug-and-play operation.
View more Phoenix Contact resources