Phoenix Contact ESSENTIAL Power Supplies

Phoenix Contact ESSENTIAL Power Supplies follow basic industry standards and the 61588-2-16 transformer safety standard. The ESSENTIAL power supplies provide excellent protection against fused input, short-circuit, over-current, over-voltage, and over-temperature. These power supplies have a nominal output voltage of 24VDC and an output power range at 240VAC from 60W to 480W. The ESSENTIAL industrial power supplies operate at a temperature range from -20°C to +70°C and a frequency range from 50Hz to 60Hz. Typical applications of these power supplies include building automation, printers, solar cell production, and vending machines.

Features

  • 61588-2-16 transformer safety standard
  • EN 61000-4-11 certified
  • Flexible wide-range input
  • Protection against fused input and short-circuit
  • Protection against over-current, over-voltage, and over-temperature
  • Shock and vibration resistance
  • UL recognized

Applications

  • Building automation
  • Printers and scanners
  • Solar cell production
  • Test and simulation
  • Vending machines

Technical Specifications

Parameters Values
Nominal Output Voltage 24VDC
Nominal Input Voltage Range 100VAC to 240VAC
Output Power Range at 240VAC 60W to 480W
Frequency Range 50Hz to 60Hz
Operating Temperature Range  -20°C to +70°C