Phoenix Contact EO Power Outlets
Phoenix Contact EO Power Outlets provide flexible power distribution for control cabinets and systems. These outlets mount easily on a 35mm DIN rail or directly to a back panel. The EO power outlets are available with screw (UT) or push-in (PT) wiring, and they feature three marking areas, a 12mm x 12mm field, and two TMF grooves (16mm and 8mm). These outlets are UL listed and offer IP20 protection. Typically used in industrial automation, building automation, and infrastructure applications.
Features
- Integrated contact protection with a shutter
- Offers flexible installation via DIN rail or direct service interface mounting
- Space-saving due to double-slotted variants
- Supports all regional variants for worldwide use
Applications
- Building automation
- Control cabinets and systems
- Industrial automation
- Infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum current | 20A |
| Maximum voltage | 250Vac |
| Operating temperature range | -60°C to +130°C |
| Protection | IP20 |
| Flammability rating | UL94V0 |