Phoenix Contact DIN Rails
Phoenix Contact DIN Rails ensure standardized mounting of modular devices in control cabinets. This mounting hardware features punched holes for flexible equipment installation and easy wiring alignment. The steel rails with galvanized and passivated finishes provide mechanical stability and corrosion resistance. These devices are available in both perforated and unperforated versions and comply with EN 60715 and IEC/EN mounting standards. The DIN rails are used in industrial automation, electrical distribution, machine building, and process control systems for mounting terminal blocks, circuit breakers, power supplies, and electronic modules.
Features
- Compatible with EN 60715 and IEC 60297 mounting standards
- Corrosion resistance through galvanized and thick-layer passivation
- Dimensional tolerances maintained within ±0.5mm
- Easy cutting and handling due to pre-punched slots
- Flexible positioning of components along the entire rail length
- Mechanical robustness with steel material construction
Applications
- Automation system assemblies
- Circuit breaker mounting
- Control cabinet equipment installation
- Industrial I/O module installation
- Machine control systems
- Power supply unit mounting
- Process control system integration
- Relay and contactor mounting
- Surge protection device installation
- Terminal block mounting
Technical Specifications
| Parameters | Values |
|---|---|
| Material | Aluminum, Steel, Polyamide |
| Profile Type | NS 35/7.5 |
| Length options | 250 mm to 2000mm |
| Color | Silver |