Phoenix Contact CRIMPFOX Crimping Pliers
Phoenix Contact CRIMPFOX Crimping Pliers are available in a wide variety of models of crimping pliers and types of crimpers to process any type of contact, including ferrule, cable lug, or coaxial connector. They feature optimized leverage and ergonomic geometry for fatigue-free, convenient work. Additionally, there is an integrated pressure lock to ensure long-term stable, high-quality, gas-tight crimping.
Features
- Easy handling
- Ergonomic design
- Integrated pressure lock
- Long service life
Applications
- Processing all conventional contact connection types
| Parameters | Values |
|---|---|
| Wire Gauge Range | 2AWG to 28AWG |
| Crimping Position Cross Section Range | 0mm2 to 50mm2 |
| Compression Types | B Crimp, Four-Mandrel, HEX, Indent, Oval, Square, Trapezoidal, Universal, WM |