Phoenix Contact Coaxial IP6X NBC-COX Cables
Phoenix Contact Coaxial IP6X NBC-COX Cables come with a frequency range of up to 7.25GHz and facilitate the utilization of high Wi-Fi 6 and 5G frequency bands. NBC-COX cables are IP65/IP67 rated and are shielded and flame-resistant. The NBC-COX cables are UV-resistant and ensure reliability in various industrial communication settings. These cables offer insulation resistance of up to 5GΩ and impedance of 50Ω, making them well-suited for WLAN, Bluetooth, LTE, and 5G signal applications.
Features
- Incorporation of UV-resistant LSZH cable allows for versatile deployment across a wide spectrum of industrial field communication applications
- Made with lead-free materials, making it future-proof
- The frequency range extending up to 7.25GHz facilitates the utilization of the high-frequency bands required for Wi-Fi 6 and 5G technologies
- UV-resistant and flame-resistant
Applications
- 5G signals
- Bluetooth
- LTE
- WLAN
Technical Specifications
| Parameters | Values |
|---|---|
| Cable diameter | 2.8mm to 10.3mm |
| Cable length | 0.5m to 30m |
| Degree of protection | IP65/IP67 |
| Frequency | up to 7.25GHz |
| Impedance | 50Ω |
| Insulation resistance | ≥5GΩ |