Phoenix Contact clipx WIRE Brakes

Phoenix Contact clipx WIRE Brakes are designed to facilitate efficient wiring with cross-sections ranging from 0.5mm² to 6mm².  These brakes are compatible with NS 35 DIN rails and support UC-TM 6 or UCT-TM 6 marking materials. The wire brake enables quick access to wires, simplifying assembly tasks with organized routing. These wire brakes include options for marking to prevent confusion between similar cross-sections. The installation is straightforward due to its compatibility with NS 35 DIN rails, offering flexible mounting solutions for improved wire accessibility at assembly workstations.

Features

  • Compatible with NS 35 DIN rails
  • Enables organized wire routing
  • Facilitates fast wire access
  • Includes marking options to prevent mix-ups
  • Supports wire cross-sections from 0.5mm² to 6mm²

Applications

  • Automation systems
  • Electrical cabinets
  • Equipment and machinery wiring
  • Industrial control panels
  • Power distribution systems

Technical Specifications

Parameters Values
Dimensions (L x W x H) 70mm x 11mm x 45mm
Material PA 66 V0
Operating temperature range 5°C to 35°C
Wire cross-section 0.5mm2 to 6mm2
Permissible humidity 10% to 85%