Phoenix Contact Cable Routing and Cable Protection

Phoenix Contact Cable Routing and Cable Protection solutions offer efficient, reliable management for industrial applications. These cable protection solutions enhance safety and organization in your control cabinets and machinery. The cable routing and cable protection solutions feature high-quality, durable materials designed for extreme industrial environments, including UV, chemical, and temperature resistance. Typical applications include control cabinet wiring, renewable energy, and transportation sectors.

Features

  • CGS cable routing system manages and organizes cables
  • Comprehensive approvals allow its use across all sectors and industries
  • Easy and flexible mounting
  • Offers clear and structured cable guiding
  • Provides reliable protection against external influences

Applications

  • Control cabinet wiring
  • Industrial automation
  • Renewable energy
  • Transportation sector

Technical Specifications

Parameters Values
Operating temperature range -25°C to +60°C
Maximum duct external width 120mm
Maximum duch external height 100mm