Phoenix Contact AXC F 2152 PLCnext Controllers

Phoenix Contact AXC F 2152 PLCnext Controllers uses a dual-core ARM Cortex-A9 processor running at 800 MHz with a Linux-based open control platform. These controllers support high-level languages and IEC 61131-3 programming environments for versatile application development. The device includes dual 10/100 Mbps Ethernet ports, an SD card slot, USB host and device ports, and supports the Axioline F local bus with up to 63 modules. These controllers feature 512 MB of RAM and 512 MB of internal flash memory, with a maximum power consumption of 10.6W. The AXC F 2152 PLCnext controllers are used in factory automation, IIoT integration, machine control, process monitoring, and remote industrial control systems.

Features:

  • 2x Ethernet interfaces (integrated switch)
  • Connection to PROFICLOUD
  • Connection to the PLCnext Store
  • DIN rail mounting type
  • Extended temperature range
  • Increased resistance to EMI
  • Linux operating system
  • Numerous protocols are supported, including HTTP, HTTPS, FTP, OPC UA, SNTP, SNMP, SMTP, SQL, MySQL, and DCP.
  • PROFINET support
  • Supports high-level languages
  • Up to 63 AXIO I/O modules can be mounted side by side

Applications

  • Automotive equipment
  • Machine building
  • Manufacturing units
  • OEMs
  • Oil and gas
  • Transportation
  • Water/wastewater

Technical Specifications

Parameter Value
Supply Voltage Range 19.2Vdc to 30Vdc
Maximum Current Draw 442mA
Maximum Power Consumption 10.6W
Processor Arm Cortex -A9 2x 800MHz
RAM 512Mb DDR3 SDRAM
Retentive Data Storage 48kB (NVRAM)
Dimensions 45mm x 126.93mm x 75mm
Protection Rating IP20
Transmission Speed 10/100Mbps (full duplex)
Connection Method RJ45 jack

Programming Languages Supported

  • C#
  • C++
  • Function block diagram (FBD)
  • Instruction list (IL)
  • Java
  • Ladder diagram (LD)
  • Python
  • Simulink
  • Structured text (ST)
  • Symbolic flowchart (SFC)