Phoenix Contact M8 8-Position Connectors and Cables
Phoenix M8 8-Position Connectors and Cable Assemblies are compact sensor/actuator sockets designed for reliable signal transmission in space-constrained industrial environments. These cables feature an 8-position straight socket with a free cable end and a halogen-free black-gray (RAL 7021) PUR jacket. The M8 cable connectors offer an insulation resistance of ≥100MΩ and an operating temperature range from -25°C to +85°C. These connectors operate at a contact resistance of ≤3mΩ and a nominal voltage of 30V. Typical applications include industrial automation, sensors, and actuators.
Features
- 3-position sensor/actuator cable
- 8-position M8 flush-type socket connector
- Black-gray housing (RAL 7021)
- Compliant with IEC 61076-2-104 standards
- Gold-plated copper alloy contacts for low contact resistance
- Halogen-free PUR cable jacket
- IP67 protection for reliable operation in harsh environments
- Rear/screw mounting with M10 fastening thread
- Straight M8 socket connection
- Straight solder pin connection method
Applications
- Assembly lines and robotic systems
- Automation equipment
- Control cabinets and panels
- Factory automation equipment
- Industrial electronics
- Industrial sensors and actuators
- Material handling and conveyor systems
- Process automation systems
- Sensor and actuator connections
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -25°C to +85°C |
| Insulation Resistance | ≥100MΩ |
| Contact Resistance | ≤3mΩ |
| Rated Surge Voltage | 0.8kV |
| Nominal Voltage | 30V |