Phoenix Contact 500A Liquid Cooled Charging Cables

Phoenix Contact 500A Liquid Cooled Charging Cables come with efficient cooling, safe temperature, and leakage monitoring. The 500A cables provide liquid cooling to achieve high-speed charging at speeds up to 500KW. The 500A Liquid Cooled charging cables offer a rated voltage of 1kV DC and come with a cable length of 5m. These charging cables are developed and produced by the IATF 16949 automotive standard and are ISO 9001 certified. The liquid-cooled charging cables are convenient to handle due to their ergonomic design and are convenient for communication with interfaces via CAN bus and digital output. Typical applications include charging electric vehicles, and for installation at charging stations for electromobility.

Features

  • Efficient cooling, safe temperature, and leakage monitoring
  • Fast and safe installation with optional panel feed-through
  • Fast HPC charging up to 500kW charging power
  • Flexible charging cable and rubberized handle for comfortable operation
  • Replaceable mating face and semi-open water-glycol-based cooling circuit

Applications

  • Charging connector holder
  • Charging stations
  • Electric vehicles
  • Portable device.
  • Smartphone

Technical Specifications

Parameters Values
Cable length 5m to 6m
Current rating 500A
Voltage rating 1kV DC
Charging power 500kW
Plugged protection rating IP54