Phoenix Contact ICS PCB Headers

Phoenix Contact PCB Headers for ICS Series

Phoenix Contact ICS Series Housing comprises a lower housing section designed to accommodate one or two assembled PCBs, with a sealing cover to enclose the assembly. These housings are offered in various dimensions and the assembled PCBs support diverse connection technologies such as PCB headers for connectors with screw or Push-in Technology. These devices feature corresponding connection plates that are provided for the connection methods. The DIN rail connector facilitates the transmission of data or power supply between modules.

Features

  • 16-way coding
  • 3-pos. and 4-pos
  • 5.0mm pitch
  • Compatible with existing connection technology range
  • Currents up to 16A
  • Voltages up to 320V

Applications

  • Cabinet
  • Communication interfaces
  • Gateways
  • MCR technology
  • Power supply
  • Safety technology