Phoenix Contact Phoenix Contact Mini Environmental Case System

Phoenix Contact Mini Environmental Case System (ECS) is an enclosure system that safeguards devices in various environments. These components comprise a base and faceplate that are combined to make an enclosure system. This variant provides screw or mechanical latch locking, with or without a breather vent to manage pressure and condensation. The faceplates are customizable to align with locking preferences and the mounting options encompass wall, machine, and pole mounts, ensuring versatility across applications.

Features

  • Effective protection of electronics against thermal and mechanical influences
  • Housing design supports the installation of a range of PCB thicknesses
  • IP66/IP67 rated
  • Integrated pressure compensation membrane
  • Integrated tamper protection
  • Optional accessories for wall and mast mounting
  • Proven PCB connection technology
  • Suitable for outdoor/indoor applications
  • Ultra-compact housing design

Applications

  • Asset monitoring
  • Communications
  • Control units
  • Datalogging
  • IoT
  • Telematics