Phoenix Contact ME-IO Housing System offers up to 36 push-in connection points on an 18.8mm wide lower housing. The devices accommodates PCB assemblies across nine units with each unit measuring 11mm. The connectors, headers, and housing covers allow for versatile configurations with options for various connection systems. These electronic components feature housings that can be snapped onto an NS 35 DIN rail and can facilitate communication between units. The ME-IO housing system offers a flexible modular housing system for electronic assemblies.
Phoenix Contact ME-IO Housing System
Features
- Easy installation and removal
- Easy lock-and-unlock system of front connection plugs
- High density
- I/O and control modules
- Light conductors
- Personalization options
- Plug and cover combinations
- Plugs can be keyed
- Scalable design
- Transparent marking covers
- Wire quickly
Applications
- Building automation
- Device manufacturing
- Process automation
- Transmission technologies