Phoenix Contact ICS 50 Enclosure Systems

Phoenix Contact ICS 50 Enclosure System is a 50mm Industrial Case System (ICS) featuring Integrated Cooling Elements (ICE)/heatsinks. These devices offer integrated connectivity and a fully modular design. The ICS 50 feature standard interfaces like RJ45, USB, D-SUB, and antennas. Phoenix Contact enables designers to optimize PCB layouts for effective heat dissipation. For in-depth analysis beyond online simulations, comprehensive, application-specific thermal simulations and suggestions are available upon request. These services support the integration of the ICS into miniaturized designs, even in environments with higher operating temperatures.

Features

  • Customized heatsinks based on hot spots and more sensitive components
  • Free online thermal simulations for up to three hotspots
  • Integrated heatsinks
  • Modular system kit with various form factors
  • PCB terminal blocks and connectors with screw or push-in termination
  • RJ45, USB, and D-SUB standard interfaces and antennas
  • Streamlined engineering design process as a one-stop shop for enclosure hardware
  • Various customization options in design, color, and printing

Applications

  • Amplifiers and repeaters
  • Communications devices
  • Controls
  • Edge and gateway devices for IIOT
  • Energy storage systems
  • I/O Modules
  • Power supplies