Phoenix Contact High-flex 600V Ethernet Cordsets

Phoenix Contact High-flex 600V Ethernet Cordsets are 600 V-rated devices that feature TPE cable jackets which are designed to meet the growing demands of industrial data applications. These comonents offer increased flexibility, Power over Ethernet capability, and compatibility with high-voltage environments. The high-flex 600V ethernet cordsets come with a lateral flex bend of up to 20 million cycles and a torsional flex of up to 4.8 million cycles. These devices makes installations simpler and more cost-effective while ensuring reliable performance in dynamic industrial settings.

Features

  • -40° to +80°C operating temperature range
  • 24 AWG wire size
  • 600V voltage rating
  • SF/UTP shielding style
  • UV-resistant CMX outdoor
  • Up to 20 million cycles lateral flex bend cycles
  • Up to 4.8 million cycles torsional flex cycles
  • Welding splashes resistant

Applications

  • Cabinet builders
  • Factory automation
  • Integrators
  • Machine builders
  • Network infrastructure
  • Panel shops
  • Robotics
  • Surveillance
  • Vision cameras