Phoenix Contact SPTA Series Fixed Terminal Blocks are compact, low-profile, angled terminal blocks that provide space-saving connections for up to 10A. These devices feature an innovative push-in spring technology that allows solid and flexible wires with ferrules to be connected quickly without tools. The SPTA series provides maximum connection space with minimum outer dimensions. These components find use in applications like building automation, consumer electronics, power distribution, telecommunications, and transportation.
Phoenix Contact SPTA Fixed Terminal Blocks
Features
- Compact size
- Dual solder pins
- Generous marking area
- Integrated test point
- Linear pinning
- Push-in spring technology
Applications
- Automotive and aerospace
- Building automation
- Consumer electronics
- Energy and utilities
- Industrial automation and control systems
- Instrumentation and measurement
- Marine and offshore
- Medical devices
- Power distribution
- Telecommunications
- Transportation