Phoenix Contact QC Series Pluggable Terminal Blocks feature an insulation displacement plug that provides high flexibility in wire selections. These devices offer connection without conductor pretreatment for time savings. The QC series comes with a rated voltage of 630V with a tin contact surface. These components have 5.0mm pitch (centerline) spacing and come with or without mounting flanges. The Quick Connect (QC) series pluggable terminal blocks incorporate crimp termination style and cable mounting style. These devices find use in applications like industrial automation, renewable energy systems, telecommunications, and transportation.
Phoenix Contact QC Pluggable Terminal Blocks
Features
- Color-coding
- Compact and space-saving design
- Customization and expandability
- Ease of installation and maintenance
- Electrical performance
- Environmental resistance
- Flexibility and versatility
- High reliability and safety
- Standards compliance
- Vibration and shock resistance
Applications
- Building automation
- Consumer electronics
- Energy distribution
- Industrial automation
- Instrumentation
- Medical devices
- Renewable energy systems
- Telecommunications
- Transportation