Phoenix Contact ZFKDS 10 Power Terminal Blocks

Phoenix Contact ZFKDS 10 Series Power Terminal Block

Phoenix Contact ZFKDS 10 Series PCB Terminal Blocks connect up to 6AWG wire and can bring up to 65A to the printed circuit board. These devices feature a modular construction, insulated bridge, and spring-force wiring technology. The ZFKDS 10 series provides a faster connection with a nominal current of 76A. These terminal blocks separate bridge shafts for easily connecting multiple positions to jumpers. The ZFKDS 10 series offers clamping space opened using a fixed screwdriver enabling a convenient conductor connection. These components find use in motor starters, frequency converters, and motor drives.

Features

  • Insulated bridge
  • Modular bonstruction
  • Spring-force wiring technology

Applications

  • Frequency converters
  • Motor drives
  • Motor starters
  • Power electronics
  • Power supplies and UPS systems
  • Variable frequency drives
  • Wind and solar power stations