Phoenix Contact DT to M12 Adapters allows for saving time and labor when compared to the traditional splicing of M12 cord sets in wire harnessing. The adapters are designed to accommodate the use of J1939 CAN bus standards, the adapter features a 6-pin DT (DT04-6P) connection to a 5-pin, A-code M12. The adapters have a simple plug-and-play design that works for both field repair and OEM designs, making them the perfect solution in agriculture, construction, and industrial vehicle markets.
Phoenix Contact DT to M12 Adapters
Features
- Interface between IEC 61076 M12 and Deutsch “DT” standard designs
- IP69K rated
- Plastic or stainless-steel coupling nut option for corrosion resistance
- Resistant to UV, oil, and chemicals
- Suited for extreme temperature and outdoor use (-40°C to +105°C)
- Tested for fertilizer UAN 32
Applications
- Agriculture
- Construction
- Industrial vehicle
- Transportation